text.skipToContent text.skipToNavigation

Manufacturer Part #

3448

Black RLTF 11 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Heyco 3448 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  6.6mm x L  37.1mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,727
USA:
2,727
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.80
USD
Quantity
Unit Price
1
$0.80
30
$0.78
100
$0.755
200
$0.74
500+
$0.705
Product Variant Information section