Manufacturer Part #
SR-2040W
0.083 to 0.110 inch Panel Thickness White Color Nylon Snap Rivet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Essentra Components SR-2040W - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | White |
| Rivet Diameter: | 2.01mm |
| Rivet Length: | 4mm |
| Head Diameter: | 4.19mm |
| Hole Diameter: | 2.16mm |
| Material: | Nylon |
Pricing Section
Global Stock:
9,536
USA:
9,536
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$0.22
200
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag