text.skipToContent text.skipToNavigation

Manufacturer Part #

8925

0.65 Inch Long Black PVC T-1 3/4 and T-1 LED Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Keystone 8925 - Technical Attributes
Attributes Table
Length: 0.65in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
26,700
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.142
200
$0.139
400
$0.137
1,250
$0.134
2,500+
$0.129
Product Variant Information section