text.skipToContent text.skipToNavigation

Manufacturer Part #

1797D

Aluminum 0.375 inch Length Hex 2-56 Thread Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Keystone 1797D - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Aluminum
Diameter: 0.156in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
8,025
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.95
USD
Quantity
Unit Price
1
$0.95
30
$0.925
75
$0.905
200
$0.88
400+
$0.84
Product Variant Information section