text.skipToContent text.skipToNavigation

Manufacturer Part #

24289

10 mm Length Male/Female Standoffs Stainless Steel 5 mm Hex Diameter

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24289 - Technical Attributes
Attributes Table
Length: 0.394in
Style: Hex
Material: Stainless Steel
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,674
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
500+
$1.52
Product Variant Information section