text.skipToContent text.skipToNavigation

Manufacturer Part #

5010

Red Multipurpose Through Hole Test Point

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Keystone 5010 - Technical Attributes
Attributes Table
Material: Phospor Bronze Wire / Silver Plate
Color: Red
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5010 from Keystone is a red multipurpose through hole test point 1.6 mm in diameter.    

Pricing Section
Global Stock:
110,146
USA:
110,146
On Order:
0
Factory Stock:Factory Stock:
227,918
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.187
150
$0.183
300
$0.18
1,000
$0.176
2,000+
$0.17
Product Variant Information section