Manufacturer Part #
10046
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
SCS 10046 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
3923.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015
Details and Download
Part Status:
Active
Active
SCS 10046 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 4in x L 6in |
Pricing Section
Global Stock:
148
USA:
148
Factory Lead Time:
2 Weeks
Quantity
Unit Price
4
$6.77
15
$6.69
25
$6.66
50
$6.62
100+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Box