Manufacturer Part #
100812
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
SCS 100812 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015 Details and Download
Part Status:
Active
Active
SCS 100812 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 8in x L 12in |
Pricing Section
Global Stock:
68
USA:
68
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$21.68
3
$21.39
5
$21.25
20
$20.89
30+
$20.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag