Manufacturer Part #
2213118-2
LUMAWISE Z32 Holder for Sharp Mini ZENIGATA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1280 per Tray | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
TE Connectivity 2213118-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
1,150
USA:
1,150
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.55
25
$1.53
50
$1.52
150
$1.50
300+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1280 per Tray