Manufacturer Part #
2213130-2
LUXEON CoB (1204/1205/1208) Type Z50 LUMAWISE LED Holder with Optic Attachment
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Screw Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
TE Connectivity 2213130-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213130-2 - Technical Attributes
Attributes Table
| Mounting Method: | Screw Mount |
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
4,293
USA:
4,293
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$2.46
15
$2.41
40
$2.38
100
$2.34
250+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Screw Mount