text.skipToContent text.skipToNavigation

Manufacturer Part #

CI053C110V048CCX2

53W 120-277Vac led driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Signify North America CI053C110V048CCX2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 53W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 660mA
Maximum Output Current: 1100mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: cUL,FCC,UL Class P
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.88
USD
Quantity
Unit Price
2
$16.44
4
$16.31
10
$16.15
25
$15.98
40+
$15.78
Product Variant Information section