text.skipToContent text.skipToNavigation

Manufacturer Part #

A22H165J

A22H165: 4.8 V High-Performance Class-G Stereo Headphone Amplifier- FLIPCHIP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1435
Product Specification Section
STMicroelectronics A22H165J - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 0dB/6dB
Supply Voltage-Max: 4.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
Cost Per Unit
$4.28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.78 USD Each
Total
$8.56
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.