Manufacturer Part #
FDA2100LV
FDA2100LV Series 35 V 120W x 2 @ 4 Ohm PWM Digital Input Power Amplifier-TQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1503 | ||||||||||
Product Specification Section
STMicroelectronics FDA2100LV - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Stereo |
| Supply Voltage-Max: | 35V |
| Output Power: | 120W |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3
$9.43
10
$9.33
25
$9.26
75
$9.17
150+
$9.06
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount