text.skipToContent text.skipToNavigation

Manufacturer Part #

TCA0372DWR2G

TCA Series 40 V 1.4 MHz General Purpose SMT Operational Amplifier - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi TCA0372DWR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.4V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 500nA
Supply Voltage: 40V
Common Mode Rejection Ratio: 90dB
Supply Current: 5mA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 65°
Low Noise: 22nV/√Hz
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications
The TCA0372DP1G is 1 A Output Current, Dual Power Operational Amplifier.

The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifiers and power supplies. No deadband crossover distortion provides better performance for driving coils.

Key Features:

  • Output Current to 1.0 A.
  • Slew Rate of 1.3 V/µs.
  • Wide Bandwidth of 1.1 MHz.
  • Internal Thermal Shutdown.
  • Single or Split Supply Operation.
  • Excellent Gain and Phase Margins.
  • Common Mode Input Includes Ground.
  • Zero Deadband Crossover Distortion.
  • Pb-Free Packages are Available.
Pricing Section
Global Stock:
83,000
USA:
83,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section