Manufacturer Part #
TL062IDT
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
STMicroelectronics TL062IDT - Product Specification
STMicroelectronics TL062IDT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 2 |
| Slew Rate-Nom: | 3.5V/µs |
| Input Offset Voltage-Max: | 6mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 6V to 36V |
| Power Dissipation: | 680mW |
| Common Mode Rejection Ratio: | 86dB |
| Supply Current: | 200µA |
| Operating Temp Range: | -40°C to +105°C |
| Low Noise: | 42nV/√Hz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TL062IDT is a high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset currents, and a low offset voltage
temperature coefficient.
Features:
- Very low power consumption: 200 μA
- Wide common-mode (up to VCC+) and Differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- High slew rate: 3.5 V/μs
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.128
5,000
$0.127
7,500
$0.126
12,500
$0.125
25,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount