text.skipToContent text.skipToNavigation

Manufacturer Part #

TL062CDT

TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
STMicroelectronics TL062CDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 3.5V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 400pA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 76dB
Supply Current: 200µA
Operating Temp Range: 0°C to 70°C
Low Noise: 42nV/√Hz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TL062CDT is a high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset currents, and a low offset voltage
temperature coefficient.

Features:

  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC+) and Differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/μs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$832.50
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.111
10,000
$0.11
37,500+
$0.107
Product Variant Information section