text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SB3157L6X

NC7SB3157 Series 5.5 V 50 Ohm Surface Mount Analog Switch - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SB3157L6X - Technical Attributes
Attributes Table
No of Channels: 1
ON Resistance: 50Ω
Supply Voltage: 1.65V to 5.5V
Turn-on Delay Time: 23ns
Turn-off Delay Time: 12.5ns
Break-Before-Make-Time: 0.5ns
Input Capacitance: 2.3pF
Crosstalk: -54dB
Off-Isolation: -57dB
Operating Temp Range: -40°C to +85°C
Rated Power: 180mW
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,015
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000
$0.106
10,000
$0.105
15,000
$0.104
25,000+
$0.102
Product Variant Information section