text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3208-CI/SL

Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip MCP3208-CI/SL - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 8
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MCP3208-CI/SL is a 12-bit Analog-to-Digital Converter. It features high performance and low power consumption in a small package, making it ideal for embedded control applications.

The MCP3208 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller.

Features and Benefits:

  • 12-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL (MCP3204/3208-B)
  • ± 2 LSB max INL (MCP3204/3208-C)
  • 4 (MCP3204) or 8 (MCP3208) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps max. sampling rate at VDD = 5V
  • 50 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology:
    • 500 nA typical standby current, 2 μA max.
    • 400 μA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems

 

Pricing Section
Global Stock:
716
USA:
716
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.33
USD
Quantity
Unit Price
1
$2.33
25
$2.29
100
$2.25
250
$2.22
1,000+
$2.16
Product Variant Information section