text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3208T-CI/SL

Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3208T-CI/SL - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 8
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$5,616.00
USD
Quantity
Unit Price
2,600+
$2.16
Product Variant Information section