text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4161-103E/SN

MCP4161 Series Single 8-Bit 257 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4161-103E/SN - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$525.00
USD
Quantity
Unit Price
1
$1.13
40
$1.10
150
$1.07
400
$1.05
1,500+
$0.99
Product Variant Information section