Manufacturer Part #
MCP4541T-103E/MS
MCP454X Series Single 7-Bit 129 Step I2C 10 kOhm Non Volatile Digital POT-MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4541T-103E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4541T-103E/MS - Technical Attributes
Attributes Table
| No of Positions: | 129 |
| No of Channels: | 1 |
| Interface: | I2C |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 600µA |
| Operating Temp Range: | -40°C to +125°C |
| Resolution: | 7b |
| Wiper Resistance: | 300Ω |
| Temp Coefficient (ppm/C): | 150ppm/°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount