text.skipToContent text.skipToNavigation

Manufacturer Part #

TLD11141EPXUMA1

TLD11141EP 180 mA 40 V Single Channel Surface Mount LITIX™ Basic+ - PG-TSDSO-14

Product Specification Section
Infineon TLD11141EPXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5.5V to 40V
Supply Current: 3mA
Output Current per Channel: 180mA
Output Voltage: 70V
Operating Temp Range: -40°C to +150°C
Package Style:  PG-TSDSO-14
Mounting Method: Surface Mount
Features & Applications

The following evaluation boards are available from Infineon on request only.

• BASICPLUS DEMOBOARD - Evaluation board for LITIX Basic+ :  Equipped with TLD2141-3EP (high end), TLD2331-3EP (mid end) and TLD1114-1EP (companion) and an on-board LED load for each device. Every device uses 3x3 LEDs.
 BPLUS OFFLOAD BOARD - Evaluation board for LITIX Basic+ :  Equipped with TLD1114-1EP (companion) on-board power shift circuit to support up to 360mA output.

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
15
$0.915
75
$0.855
300
$0.80
1,500+
$0.735