Manufacturer Part #
2EDN8524RXTMA1
Driver ICs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
Infineon 2EDN8524RXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/12/2025
Details and Download
Detailed change informationSubject:Capacity Extension of the assembly and test location to Tian Shui Hua Tian Microelectronics Co,. Ltd, China for dedicated products in TSSOP packageReason:The assembly and test location will be extended to Tian Shui Hua Tian Microelectronics Co,. Ltd, China according to global Infineon production strategyIntended start of delivery 2025-07-30
Part Status:
Active
Active
Infineon 2EDN8524RXTMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 5A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 0.7mA |
| Rise Time: | 5.3ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
5,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount