text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP742RIXUMA1

BSP742RIX Series 34 V 400 mA SMT Smart High-Side Power Switch - PG-DSO8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Infineon BSP742RIXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 350mΩ
Output Current: 0.4A
Peak Output Current: 1.2A
Supply Voltage-Max: 34V
Rated Power Dissipation: 1.5W
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500+
$0.855
Product Variant Information section