text.skipToContent text.skipToNavigation

Manufacturer Part #

ISZ230N10NM6ATMA1

OptiMOS 6 Series 100 V 7.7 A 23 mOhm Single N-Channel MOSFET - TSDSON-8FL

Product Specification Section
Infineon ISZ230N10NM6ATMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
On-state Resistance-Max: 23mΩ
Rated Power Dissipation: 3W
Turn-off Delay Time: 6.5ns
Turn-on Delay Time: 4ns
Rise Time: 1ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,150.00
USD
Quantity
Unit Price
5,000+
$0.83