text.skipToContent text.skipToNavigation

Manufacturer Part #

A3901SEJTR-T

IC MOTOR DRVR STEPPER DUAL 10MLP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Allegro MicroSystems A3901SEJTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC, Bipolar Stepper
Load Voltage: 2.5V to 5.5V
No of Outputs: Quad
Output Current-Max: 400mA
Supply Current: 600µA
Supply Voltage-Max: 5.5V
Supply Voltage: 2.5V to 5.5V
Interface: Parallel
Operating Temp Range: -20°C to +150°C
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1,500
$0.47
3,000
$0.465
4,500
$0.46
7,500+
$0.45
Product Variant Information section