text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4080AIPZ

HIP4080 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - PDIP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Renesas HIP4080AIPZ - Technical Attributes
Attributes Table
Load Voltage: 14.5V
No of Outputs: Quad
Rated Power Dissipation: 530mW
Supply Voltage-Max: 15V
Package Style:  PDIP-20
Mounting Method: Surface Mount
Features & Applications
The HIP4080AIPZ is a high frequency medium voltage full bridge N-channel FET driver IC, available in 20 pin plastic DIP package.

This device includes an input comparator, used to facilitate the “hysteresis” and PWM modes of operation. Its HEN (high enable) lead can force current to freewheel in the bottom two external power MOSFETs, maintaining the upper power MOSFETs off.

Features:

  • Drives N-Channel FET Full Bridge Including High Side Chop Capability
  • Bootstrap Supply Max Voltage to 95 VDC
  • Drives 1000 pF Load at 1 MHz in Free Air at +50°C with Rise and Fall Times of Typically 10ns
  • User-Programmable Dead Time
  • Charge-Pump and Bootstrap Maintain Upper Bias Supplies
  • DIS (Disable) Pin Pulls Gates Low
  • Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
  • Very Low Power Consumption
  • Undervoltage Protection
  • Pb-Free Available as an Option

Applications:

  • Medium/Large Voice Coil Motors
  • Full Bridge Power Supplies
  • Switching Power Amplifiers
  • High Performance Motor Controls
  • Noise Cancellation Systems
  • Battery Powered Vehicles
  • Peripherals
  • U.P.S
Pricing Section
Global Stock:
440
USA:
440
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.50
USD
Quantity
Unit Price
10
$4.05
30
$4.00
100
$3.93
200
$3.90
500+
$3.80
Product Variant Information section