Manufacturer Part #
MCP8063-E/MD
MCP8063 Series 14 V 1.6 A 3 Phase Sensorless Brushless Motor Driver - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:91 per Tube Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2014 | ||||||||||
Product Specification Section
Microchip MCP8063-E/MD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP8063-E/MD - Technical Attributes
Attributes Table
| Load Voltage: | 2V to 14V |
| No of Outputs: | Single |
| Output Current-Max: | 1.6A |
| Rated Power Dissipation: | 2W |
| Supply Voltage-Max: | 14V |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.31
40
$1.29
125
$1.27
400
$1.25
1,250+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
91 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount