Manufacturer Part #
VND5160AJTR-E
VND5160AJ Series 36 V 3.8 A Double Channel High Side Driver - PowerSSO-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
STMicroelectronics VND5160AJTR-E - Technical Attributes
Attributes Table
| Package Style: | POWERSSO-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-12
Mounting Method:
Surface Mount