Manufacturer Part #
VNQ7140AJTR
POWERSSO-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
STMicroelectronics VNQ7140AJTR - Product Specification
STMicroelectronics VNQ7140AJTR - Technical Attributes
Attributes Table
| Package Style: | POWERSSO-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount