text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3845CMTR-E1

AP3845 Series High Performance Current-Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3845CMTR-E1 - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Turn On Threshold Voltage: 16V
Turn Off Threshold Voltage: 10V
Duty Cycle-Min: 100%
Frequency-Max: 500kHz
Operating Temp Range: -40°C to +85°C
Rise Time / Fall Time: 50ns/50ns
Power Dissipation: 460mW
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
856,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.113
16,000
$0.112
20,000+
$0.11
Product Variant Information section