
Manufacturer Part #
A4988SETTR-T
A4988 Series 35 V 2 A Quad Output Microstepping Motor Driver - QFN-28
Product Specification Section
Allegro MicroSystems A4988SETTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4988SETTR-T - Technical Attributes
Attributes Table
Motor Type: | Stepper |
Load Voltage: | 8V to 35V |
No of Outputs: | Quad |
Output Current-Max: | 2A |
Supply Current: | 0mA to 8mA |
Supply Voltage-Max: | 5.5V |
Supply Voltage: | 3V to 5.5V |
Operating Temp Range: | -20°C to +85°C |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount