HV9123P-G in Tube by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9123P-G

HV9123 Series 450 V 3 MHz High-Voltage Current-Mode PWM Controller - PDIP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Microchip HV9123P-G - Technical Attributes
Attributes Table
Supply Current-Max: 1.3mA
Supply Voltage: 9V to 13.5V
Frequency-Max: 3MHz
Input Current: 5µA
Input Voltage: 450V
Topology: Flyback
Rated Power: 1000mW
Duty Cycle-Min: 0%
Duty Cycle-Max: 99%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: -2mA
Thermal Resistance: 51°C/W
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,744
Factory Lead Time:
5 Weeks
Minimum Order:
408
Multiple Of:
24
Total
$848.64
USD
Quantity
Unit Price
24
$2.12
72
$2.09
120
$2.08
480
$2.04
720+
$2.02
Product Variant Information section