TC654EUNTR in Reel by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC654EUNTR

TC654 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC654EUNTR - Technical Attributes
Attributes Table
Supply Current-Max: 300µA
Supply Voltage: 3V to 5.5V
Duty Cycle-Min: 30%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,225.00
USD
Quantity
Unit Price
2,500+
$2.09
Product Variant Information section