text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPERGAN100WBTR

VIPERGAN Series 23 V 240 kHz Quasi Resonant Flyback Offline Converter - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2503
Product Specification Section
STMicroelectronics VIPERGAN100WBTR - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Start-Up Voltage: 15V
Supply Voltage: 9V to 23V
Supply Current: 3.2mA
Switching Frequency-Max: 330kHz
Rated Power: 100W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.78
USD
Quantity
Unit Price
1
$2.78
15
$2.55
100
$2.38
400
$2.26
2,000+
$2.12