text.skipToContent text.skipToNavigation

Manufacturer Part #

AMR-ES3M480V5A2M

0 to 480V AC 0.5 A SPST-NO (1 Form A) x 2 Energized High/Low Voltage Sensing AC

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Altech Corporation AMR-ES3M480V5A2M - Technical Attributes
Attributes Table
Type: Voltage Sensing AC
Supply Voltage: 12V to 48V
Supply Current: 0.5A
Operating Temp Range: -25°C to +40°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$298.06
USD
Quantity
Unit Price
1
$298.06
2
$290.87
3+
$283.86
Product Variant Information section