text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL94208IRZ-T7A

ISL94208 : 4- to 6-Cell Li-ion Battery Management Analog Front-End, -40 to +85

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL94208IRZ-T7A - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 8V to 26.4V
Supply Current: 300µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$997.50
USD
Quantity
Unit Price
250
$3.99
500
$3.96
750
$3.93
1,000+
$3.91
Product Variant Information section