text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33908NAE

MC33908 Series 6-Output 40V Auto Power Supply Regulator IC - HLQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
NXP MC33908NAE - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Supply Current: 2mA to 13mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.60
USD
Quantity
Unit Price
1
$6.60
5
$6.53
30
$6.44
100
$6.39
300+
$6.29
Product Variant Information section