text.skipToContent text.skipToNavigation

Manufacturer Part #

MPF7100BMMA0ES

PF7100 Series 5.5 V 10 µA 7 Channel Power Management Integrated Circuit-HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPF7100BMMA0ES - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Supply Current: 10µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1040
Multiple Of:
260
Total
$4,752.80
USD
Quantity
Unit Price
260
$4.66
520
$4.62
780+
$4.57
Product Variant Information section