text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2026-2YM-TR

MIC2026 Series Dual Channel 5.5 V 170mOhm Power Distribution Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2227
Product Specification Section
Microchip MIC2026-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 170mΩ
Rated Current-Max: 1.25A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 100µs
Turn-on Delay Time: 5ms
Current - Limit: 1.25A
Rise Time: 4.9ms
Fall Time: 100µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
771
USA:
771
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.99
USD
Quantity
Unit Price
1
$1.99
15
$1.81
75
$1.71
250
$1.63
1,250+
$1.53