Manufacturer Part #
NJM2846DL3-05-TE2
NJM2846 Series 5 V 800 mA Fixed Output Surface Mount LDO Regulator - TO-252-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2846DL3-05-TE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2846DL3-05-TE2 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 14V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.28V |
| Output Current-Max: | 800mA |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount