text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX1117M3-L-5-0/TR

SPX1117 Series 5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
MaxLinear SPX1117M3-L-5-0/TR - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.3V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Load Regulation: 6mV
Current - Limit: 1.5A
Line Regulation: 3mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Features & Applications

The SPX1117 is a low power positive-voltage regulator designed to satisfymoderate power requirements with a cost effective, small footprint solution.This device is an excellent choice for use in battery-powered applications andportable computers.

The SPX1117 features very low quiescent current and a low dropout voltage of1.1V at a full load. As output current decreases, quiescent current flows intothe load, increasing efficiency. SPX1117 is available in adjustable or fixed1.5V, 1.8V, 2.5V,2.5V, 2.85V, 3.0V, 3.3V and 5V output voltages.

The SPX1117 is offered in several 3-pin surface mount packages: SOT-223,TO-252, TO-220 and TO-263. An output capacitor of 10μF provides unconditionalstability while a smaller 2.2μF capacitor is sufficient for mostapplications.

Features:

  • Guaranteed 0.8A Output Current
  • Guaranteed 1A Peak Current
  • Three Terminal Adjustable or Fixed 1.5V, 1.8V, 2.5V, 2.85V, 3.0V, 3.3V and 5V
  • Low Quiescent Current
  • Low Dropout Voltage of 1.1V at 0.8A
  • 0.1% Line and 0.2% Load Regulation
  • Stable with 2.2uF Ceramic Capacitor
  • Overcurrent and Thermal Protection
  • Available Packages: SOT-223,TO-252, TO-220, and TO-263
  • 800mA Low Dropout Voltage Regulator
Pricing Section
Global Stock:
75,000
USA:
75,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.25
USD
Quantity
Unit Price
2,500
$0.0941
5,000
$0.0926
10,000
$0.091
12,500
$0.0905
37,500+
$0.0875
Product Variant Information section