Manufacturer Part #
BD9V100MUF-CE2
BD9V100 Series 60V 1 A 2.1 MHz Surface Mount Buck Switching Regulator -VFQFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1844 | ||||||||||
Product Specification Section
ROHM BD9V100MUF-CE2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 16V to 60V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 0.8V to 5.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.1MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44
USA:
44
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount