text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4684YM-TR

MIC4682 Series 200 kHz 2A High-Efficiency SuperSwitcher™ Buck Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4684YM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 30V
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 94%
Efficiency: 85%
No. of Outputs: 1
Quiescent Current: 12mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4684YM is a high-efficiency 200 kHz stepdown (buck) switching regulator. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications.

The MIC4684 achieves 2 A of continuous current in an 8-lead SO (small outline) package at 60°C ambient temperature. The MIC4684 is available in an 8-lead SO package with a junction temperature range of –40°C to +125°C.

Features:

  • SO-8 package with 2 A continuous output current
  • Over 85% efficiency
  • Fixed 200 kHz PWM operation
  • Wide 4 V to 3 0V input voltage range
  • Output voltage adjustable to 1.235 V
  • All surface mount solution
  • Internally compensated with fast transient response
  • Over-current protection
  • Frequency foldback short-circuit protection
  • Thermal shutdown

Applications:

  • Simple high-efficiency step-down regulator
  • 5V to 3.3V/1.7A converter (60°C ambient)
  • 12V to 1.8V/2A converter (60°C ambient)
  • On-card switching regulator
  • Dual-output ±5V converter
  • Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
98,110
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,550.00
USD
Quantity
Unit Price
2,500+
$1.82
Product Variant Information section