Manufacturer Part #
SC187ULTRT
5.5V 4A 2.2MHZ SYNC BUCK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MLPQ-UT-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SC187ULTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC187ULTRT - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.9V to 5.5V |
| Output Current-Max: | 4A |
| Output Voltage Range: | 0.8V to 3.3V |
| Switching Frequency-Max: | 2.6MHz |
| Package Style: | MLPQ-UT-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLPQ-UT-16
Mounting Method:
Surface Mount