Manufacturer Part #
STOD13AMTPUR
STOD13AM Series 2.5 to 4.5 V 250 mA Dual DC-DC Converter - DFN-12 (3x3 mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:DFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1341 | ||||||||||
Product Specification Section
STMicroelectronics STOD13AMTPUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STOD13AMTPUR - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 2.5V to 4.5V |
| Output Current-Max: | 250mA |
| Output Voltage Range: | 4.6V |
| Switching Frequency-Max: | 1.65MHz |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.60
15
$1.55
75
$1.52
300
$1.50
1,500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-12
Mounting Method:
Surface Mount