text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51460SN33T1G

NCP51460 series 3.3 V 20 mA Micropower Precision Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi NCP51460SN33T1G - Technical Attributes
Attributes Table
Type: Low Dropout
Reference Voltage: 3.3V
Tolerance (%): ±1%
Rated Current: 20mA
Quiescent Current: 140µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NCP51460 is a high performance, low power precision voltage reference. This device combines very high accuracy, low power dissipation and small package size.

It can supply output current up to 20 mA at a 3.3 V fixed output voltage with excellent line and load regulation characteristics making it ideal for precision regulator applications. It is designed to be stable with or without an output capacitor. The protective features include Short Circuit and Reverse Input Voltage Protection. The NCP51460 is packaged in a 3-lead surface mount SOT-23 package.

Key Features:

  • Fixed Output Voltage 3.3 V
  • VOUT Accuracy 1% over 0 to +100°C
  • Wide Input Voltage Range up to 28 V
  • Low Quiescent Current
  • Low Noise
  • Reverse Input Voltage Protection
  • Stable Without an Output Capacitor
  • Available in 3 leads SOT-23 Package
  • Pb-Free Package is Available

Benefits:

  • Wide Input Voltage range allows operation from a variety of different voltage sources
  • Can be used in Precision Voltage Regulator applications
  • Provides a stable output voltage accross all the temperature range
  • Extremely good output voltage accuracy over operating temperature range
  • Provides a clean voltage rail from noisy or power supplies
  • Suitable for space constrained applications or where a fast output rise time is required
  • Good choice for battery operated equipment
  • Suitable for audio or other noise sensitive applications
  • Provides a commonly used low voltage rail

Applications:

  • Handheld Instruments
  • Precision Regulators
  • Data Acquisition Systems
  • High Accuracy Micropower Supplies

To learn more about the NCP51460 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$446.40
USD
Quantity
Unit Price
3,000
$0.0757
6,000
$0.0744
12,000
$0.0732
15,000
$0.0728
45,000+
$0.0704
Product Variant Information section