
Manufacturer Part #
LSM9DS1TR
LSM9DS1 Series ±2/±4/±8/±16 g 3D Digital Linear Acceleration Sensor - LGA-24
Product Specification Section
STMicroelectronics LSM9DS1TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LSM9DS1TR - Technical Attributes
Attributes Table
Type: | Accelerometer/Gyroscope/Magnetometer |
Output Type: | Digital |
Supply Current: | 4mA |
Supply Voltage: | 1.9V to 3.6V |
Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,266
USA:
1,266
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.36
15
$18.07
100
$17.87
400
$17.72
2,000+
$17.48
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount