text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTC3-TR-2.5KS

SHTC3 Series Digital ±2% RH SMT Humidity Temperature Sensor - DFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Sensirion SHTC3-TR-2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
1,430,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
2,500+
$1.12
Product Variant Information section