Manufacturer Part #
AP1302CSSL00SMGA0-DR2
AP1302 Series 4224 H x 3156 V 13 MP Image Signal Processor - VFBGA-120
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi AP1302CSSL00SMGA0-DR2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AP1302CSSL00SMGA0-DR2 - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 1.14V to 1.98V |
| Active Pixel: | 4224 x 3156 |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
50
$7.84
100
$7.80
150
$7.78
250
$7.75
500+
$7.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount